Keywords:





Product Index > Cable Assemblies > Coaxial Cables (RF) > 415-0088-100

All prices are in US dollars.
Digi-Key Part NumberJ947-ND
Price BreakUnit PriceExtended Price
14.160004.16
103.1230031.23
502.63720131.86
1002.08200208.20
2501.84604461.51
5001.73500867.50
1,0001.665601,665.60
Quantity Available Digi-Key Stock: 3,012
Can ship immediately
Manufacturer

Manufacturer Part Number

415-0088-100

DescriptionCABLE UMC PLUG-PLUG 1.37 100MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE UMC PLUG-PLUG 1.37 100MM | 415-0088-100 | J947-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets UMC Product Catalog
415-0088-yyy Drawing
Product Photos 415-0088-100
Catalog Drawings 415-00(84,85,86,87,88)-100
Featured Product UMC UltraMiniature Connectors
Standard Package5
CategoryCable Assemblies
FamilyCoaxial Cables (RF)
SeriesUMC
GenderFemale to Female
StyleUMC to UMC
1st ConnectorUltra Miniature Coaxial Plug Female Socket, Right Angle
2nd ConnectorUltra Miniature Coaxial Plug Female Socket, Right Angle
Length3.94" (100mm)
Cable Type1.37mm OD Coaxial Cable
Impedance50 Ohm
Frequency - Max6GHz
ColorBlack
FeaturesShielded
Operating Temperature-40°C ~ 90°C
Dynamic CatalogUMC
Other Names4150088100
J947

1:09:34 5/12/2013 - Help With This Screen