Keywords:





Product Index > Cable Assemblies > Coaxial Cables (RF) > 415-0086-200

All prices are in US dollars.
Digi-Key Part NumberJ935-ND
Price BreakUnit PriceExtended Price
14.580004.58
103.4310034.31
502.89760144.88
1002.28750228.75
2502.02824507.06
5001.90626953.13
1,0001.830001,830.00
Quantity Available Digi-Key Stock: 341
Can ship immediately
Manufacturer

Manufacturer Part Number

415-0086-200

DescriptionCABLE UMC PLUG-PLUG 1.13 200MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE UMC PLUG-PLUG 1.13 200MM | 415-0086-200 | J935-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets UMC Product Catalog
415-0086-xx0 Drawing
Product Photos 415-0086-250
Catalog Drawings 415-00(84,85,86,87,88)-200
Standard Package5
CategoryCable Assemblies
FamilyCoaxial Cables (RF)
SeriesUMC
GenderFemale to Female
StyleUMC to UMC
1st ConnectorUltra Miniature Coaxial Plug Female Socket, Right Angle
2nd ConnectorUltra Miniature Coaxial Plug Female Socket, Right Angle
Length7.87" (200mm)
Cable Type1.13mm OD Coaxial Cable
Impedance50 Ohm
Frequency - Max6GHz
ColorBlack
FeaturesShielded
Operating Temperature-40°C ~ 90°C
Dynamic CatalogUMC
Other Names4150086200
J935

1:11:13 5/12/2013 - Help With This Screen