Add To Favorites
Product Overview
Digi-Key Part Number J924-ND
Quantity Available 483
Can ship immediately
Manufacturer

Manufacturer Part Number

415-0084-500

Description CABLE UMC PLUG-PLUG .81 LP 500MM
Expanded Description Cable Assembly Coaxial UMCC to UMCC Female to Female 0.81mm OD Coaxial Cable 19.69" (500.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions Johnson

Series UMC
Part Status Active
Gender Female to Female
Style UMCC to UMCC
1st Connector Ultra Miniature Coaxial Plug Female Socket, Right Angle
2nd Connector Ultra Miniature Coaxial Plug Female Socket, Right Angle
Length 19.69" (500.00mm)
Cable Type 0.81mm OD Coaxial Cable
Impedance 50 Ohm
Frequency - Max 6GHz
Color White
Features Shielded
Operating Temperature -40°C ~ 90°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 4150084500
J924

10:14:40 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.09000 6.09
10 4.57100 45.71
50 3.85980 192.99
100 3.04730 304.73
250 2.86800 717.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: J923-ND
  • Description: CABLE UMC PLUG-PLUG .81 LP 300MM
  • Quantity Available: 789 - Immediate
  • Digi-Key Part Number: J922-ND
  • Description: CABLE UMC PLUG-PLUG .81 LP 250MM
  • Quantity Available: 261 - Immediate
  • Digi-Key Part Number: J921-ND
  • Description: CABLE UMC PLUG-PLUG .81 LP 200MM
  • Quantity Available: 100 - Factory Stock ?
  • Digi-Key Part Number: J920-ND
  • Description: CABLE UMC PLUG-PLUG .81 LP 150MM
  • Quantity Available: 530 - Immediate
  • Digi-Key Part Number: J919-ND
  • Description: CABLE UMC PLUG-PLUG .81 LP 100MM
  • Quantity Available: 936 - Immediate
Send Feedback