Add To Favorites
Product Overview
Digi-Key Part Number A29872CT-ND
Quantity Available 58,500
Can ship immediately
Manufacturer

Manufacturer Part Number

41472

Description CONN RING OVAL 16-20AWG CRIMP
Expanded Description Ring Terminal Connector Oval 16-20 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Oval
Stud/Tab Size -
Thickness 0.025" (0.64mm)
Width - Outer Edges 0.246" (6.25mm)
Length - Overall 0.467" (11.86mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.100" ~ 0.135" (2.54mm ~ 3.43mm)
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 41472-ND
A29872CT

23:24:28 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.17800 1.78
25 0.13240 3.31
50 0.11360 5.68
100 0.10980 10.98
250 0.09464 23.66
500 0.09086 45.43
1,000 0.07951 79.51
2,500 0.07194 179.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29872TR-ND
  • Minimum Quantity: 25,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: 0.04991
Send Feedback