Add To Favorites
Product Overview
Digi-Key Part Number 1046-1021-1-ND
Quantity Available 8,199
Can ship immediately
Manufacturer

Manufacturer Part Number

4140-52

Description IC MIXER 0-6GHZ QUAD MSFT 6DFN
Expanded Description RF Mixer IC Cellular, PCS Quad MOSFET Array 0Hz ~ 6GHz 6-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PE4140
Product Selection Guide
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Mixers
Product Attributes Select All
Categories
Manufacturer

Peregrine Semiconductor

Series UltraCMOS®
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type Cellular, PCS
Frequency 0Hz ~ 6GHz
Number of Mixers 1
Gain -
Noise Figure -
Secondary Attributes Quad MOSFET Array
Current - Supply -
Voltage - Supply -
Package / Case 6-VDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1046-1021-1

15:56:10 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.69000 2.69
101 2.45000 247.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1046-1021-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 2.22000
  • Digi-Reel® ? : 1046-1021-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,199 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback