Keywords:





Product Index > Connectors, Interconnects > Terminals - Ring Connectors > 41332

All prices are in US dollars.
Digi-Key Part NumberA29870TR-ND
Price BreakUnit PriceExtended Price
12,5000.04510563.80
25,0000.040881,021.89
62,5000.038062,378.53
Quantity Available Digi-Key Stock: 25,000
Can ship immediately
Manufacturer

Manufacturer Part Number

41332

DescriptionCONN RING 14-18AWG #8 TIN STR
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN RING 14-18AWG #8 TIN STR | 41332 | A29870TR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 41332
Product Photos 41332
RoHS Information 41332 Statement of Compliance
3D Model 41332.pdf
Standard Package12,500
CategoryConnectors, Interconnects
FamilyTerminals - Ring Connectors
Series-
PackagingTape & Reel (TR)
Terminal TypeCircular
Stud/Tab Size8 Stud
Thickness0.020" (0.51mm)
Width - Outer Edges0.296" (7.52mm)
Length - Overall0.640" (16.26mm)
Mounting TypeFree Hanging (In-Line)
TerminationCrimp
Wire Gauge14-18 AWG
InsulationNon-Insulated
Features-
Color-
Contact MaterialBrass
Contact FinishTin
Insulation Diameter0.120" ~ 0.170" (3.05mm ~ 4.32mm)
Material - Insulation-
Dynamic CatalogRing Terminals - TE Connectivity
Other NamesA29870TR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A29870CT-ND41332Cut Tape (CT)37,793 - Immediate0.160001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:05:16 5/26/2013 - Help With This Screen