Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 41313-ND
Quantity Available
Manufacturer

Manufacturer Part Number

41313

Description CONN SPLICE 800-2500 CMA CRIMP
Expanded Description Terminal Crimpband, Open Band Connector Crimp 800-2500 CMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 41313
RoHS Information 41313 Statement of Compliance
RoHS 2 Statement
3D Model 41313.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Reel
Part Status Active
Terminal Type Crimpband, Open Band
Number of Wire Entries Varies by Wire Size
Termination Crimp
Wire Gauge 800-2500 CMA
Insulation Non-Insulated
Features -
Color -
 
Additional Resources
Standard Package ? 150,000

07:27:59 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
150,000 0.02433 3,649.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback