Add To Favorites
Product Overview
Digi-Key Part Number A27589TR-ND
Quantity Available 33,000
Can ship immediately
Manufacturer

Manufacturer Part Number

41274

Description CONN QC RCPT 14-18AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 41274 Drawing
RoHS Information 41274 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 41274.pdf
PCN Design/Specification 41274(-1) Drawing 24/Feb/2014
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall 0.755" (19.18mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 11,000
Other Names 41274-ND
A27589
A27589-ND
A27589TR

02:26:28 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
11,000 0.05905 649.50
22,000 0.05398 1,187.65
33,000 0.04892 1,614.46
55,000 0.04555 2,505.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A27589CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,880 - Immediate
  • Unit Price: 0.19000
  • Tape & Reel (TR) ? : A107190TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.09173
  • Cut Tape (CT) ? : A107190CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,397 - Immediate
  • Unit Price: 0.25000
Send Feedback