Add To Favorites
Product Overview
Digi-Key Part Number A27589CT-ND
Quantity Available 34,880
Can ship immediately
Manufacturer

Manufacturer Part Number

41274

Description CONN QC RCPT 14-18AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 41274 Drawing
RoHS Information 41274 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 41274.pdf
PCN Design/Specification 41274(-1) Drawing 24/Feb/2014
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall 0.755" (19.18mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A27589CT

01:27:27 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.17400 1.74
25 0.13000 3.25
50 0.11140 5.57
100 0.10760 10.76
250 0.09280 23.20
500 0.08908 44.54
1,000 0.07794 77.94
2,500 0.07052 176.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27589TR-ND
  • Minimum Quantity: 11,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: 0.05905
  • Tape & Reel (TR) ? : A107190TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.09173
  • Cut Tape (CT) ? : A107190CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,397 - Immediate
  • Unit Price: 0.25000
Send Feedback