Keywords:





Product Index > Static Control, ESD, Clean Room Products > Clean Room Swabs and Brushes > 41050

All prices are in US dollars.
Digi-Key Part Number41050-ND
Price BreakUnit PriceExtended Price
172.9400072.94
2565.646001,641.15
10052.881505,288.15
50047.4110023,705.50
Quantity Available Digi-Key Stock: 17
Can ship immediately
Manufacturer

Manufacturer Part Number

41050

DescriptionSWAB CLEANRM 2.8" POLYTIP 500PC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SWAB CLEANRM 2.8" POLYTIP 500PC | 41050 | 41050-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Sealed Foam Swabs
Product Photos 41050
Standard Package1
CategoryStatic Control, ESD, Clean Room Products
FamilyClean Room Swabs and Brushes
SeriesCoventry™
TypeSwab, Single Head
Tip - MaterialFoam
Handle - MaterialPolypropylene
FeaturesSealed Head
Handle - Length2.40" (60.9mm)
Quantity500
Dynamic CatalogCoventry™ Series

18:22:15 5/22/2013 - Help With This Screen