Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 41-01117-ND
Quantity Available
Manufacturer

Manufacturer Part Number

41-01117

Description 7/8" CONNECTOR FML ANGLED 2M 2P
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 41-01117 Drawing
RoHS Information RoHS/Reach Cert of Compliance
Product Attributes Select All
Category

Cable Assemblies

Family

Circular Cable Assemblies

Manufacturer

Conec

Series 41
Part Status Active
Connector Type Circular 03 pos Female, Right Angle to Wire Leads
Length 6.56' (2.00m)
Cable Type Round
Color Black
Shielding Unshielded
Usage Industrial Environments - IP68
 
Additional Resources
Standard Package ? 10

14:41:18 12/5/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 27.32100 273.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback