Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number BK4045B-ND
Quantity Available
Manufacturer

Manufacturer Part Number

4045B

Description FUNCTION GENERATOR 20 MHZ DDS
Expanded Description 20MHz Sweep Function Generator, DDS 1 Channel Sine, Square Display Type LCD
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 4045B Datasheet
4045B Manual
Online Catalog 4045 and 4045B
Product Attributes Select All
Categories
Manufacturer

B&K Precision

Series 4045
Part Status Active
Type Function Generator, DDS
Function Sweep
Number of Channels 1
Frequency - Max 20MHz
Signal Types Sine, Square
Display Type LCD
Supply Voltage 100 ~ 240V
 
Associated Product
Additional Resources
Standard Package ? 2
Other Names BK4045B

12:34:07 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 650.00000 650.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback