Keywords:





Product Index > Cables, Wires - Management > Solder Sleeve > 403289-000

All prices are in US dollars.
Digi-Key Part Number403289-000-ND
Price BreakUnit PriceExtended Price
10.810000.81
100.709007.09
250.6668016.67
500.6392031.96
1000.6114061.14
2500.55580138.95
5000.50022250.11
1,0000.44464444.64
2,5000.402961,007.39
Quantity Available Digi-Key Stock: 1,025
Can ship immediately
Manufacturer

Manufacturer Part Number

403289-000

DescriptionSOLDER SLEEVE 3.0MM DIA SHIELD
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CWT-xx Drawing
Standard Package100
CategoryCables, Wires - Management
FamilySolder Sleeve
SeriesCWT
TypeWire to Wire
Diameter0.098" (2.5mm), 0.118" (3.0mm)
Length0.965" (24.5mm)
ColorClear
Features-
Dynamic CatalogCWT Series, Wire to Wire Terminators
Other Names403289000
CWT-3
CWT-3-ND

5:37:22 5/12/2013 - Help With This Screen