Keywords:





Product Index > Battery Products > Accessories > 4020P

All prices are in US dollars.
Digi-Key Part NumberPATC-07-ND
Price BreakUnit PriceExtended Price
137.5000037.50
1033.75000337.50
5030.000001,500.00
10026.250002,625.00
25024.000006,000.00
Quantity Available Digi-Key Stock: 70
Can ship immediately
Manufacturer

Manufacturer Part Number

4020P

DescriptionCABLE HOOKUP BATT. SPRING CLAMP
Lead Free Status / RoHS StatusContains lead / Not applicable
 

QuantityItem Number Customer Reference
CABLE HOOKUP BATT. SPRING CLAMP | 4020P | PATC-07-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos 4020P
Standard Package1
CategoryBattery Products
FamilyAccessories
Series-
Accessory TypeCable - Connector, Spring Clamp
For Use With/Related ProductsLead Acid Battery Chargers
Dynamic CatalogBattery Product Accessories
For Use With300-12-750-ND - BATTERY CHARGER/DUAL OUT PUT
PATC-08-ND - BATT CHARGER 12V 1.5A X 2 UNIT
PATC-02-ND - BATTERY CHARGER 6 VOLT 0.8 AMP
PATC-01-ND - BATTERY CHARGER 6 VOLT 2 AMP
PATC-03-ND - BATTERY CHARGER 12 VOLT 1.5 AMP
PATC-04-ND - BATTERY CHARGER 12 VOLT 0.8 AMP
Other NamesPATC-07

22:06:38 5/11/2013 - Help With This Screen