Add To Favorites
Product Overview
Digi-Key Part Number ED90282TR-ND
Quantity Available 27,500
Can ship immediately
Manufacturer

Manufacturer Part Number

4015-0-67-80-30-27-10-0

Description CONN PIN RCPT .015-.025 SOLDER
Expanded Description Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 4015
Packaging ? Tape & Reel (TR) ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.100" (2.54mm)
Accepts Pin Diameter 0.015" ~ 0.025" (0.38mm ~ 0.64mm)
Mounting Hole Diameter 0.057" (1.45mm)
Pin Hole Diameter 0.043" (1.09mm)
Flange Diameter 0.068" (1.73mm)
Tail Diameter -
Socket Depth 0.100" (2.54mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features Knockout Bottom (Organic Fiber Plug®)
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,500
Other Names 4.01507E+15
4015067803027100
ED90282TR

13:47:52 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,500 0.37778 2,077.79
11,000 0.37052 4,075.67
16,500 0.36325 5,993.63
27,500 0.35599 9,789.59
55,000 0.34872 19,179.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : ED90282CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,699 - Immediate
  • Unit Price: 1.21000
  • Digi-Reel® ? : ED90282DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,699 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback