Add To Favorites
Product Overview
Digi-Key Part Number ED90282DKR-ND
Quantity Available 98,679
Can ship immediately
Manufacturer

Manufacturer Part Number

4015-0-67-80-30-27-10-0

Description CONN PIN RCPT .015-.025 SOLDER
Expanded Description Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 4015
Packaging ? Digi-Reel® ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.100" (2.54mm)
Accepts Pin Diameter 0.015" ~ 0.025" (0.38mm ~ 0.64mm)
Mounting Hole Diameter 0.057" (1.45mm)
Pin Hole Diameter 0.043" (1.09mm)
Flange Diameter 0.068" (1.73mm)
Tail Diameter -
Socket Depth 0.100" (2.54mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features Knockout Bottom (Organic Fiber Plug®)
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ED90282DKR

16:43:55 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.21000 1.21
10 0.94400 9.44
25 0.88040 22.01
50 0.79920 39.96
100 0.72070 72.07
250 0.60736 151.84
500 0.57538 287.69
1,000 0.51146 511.46
2,500 0.42718 1,067.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ED90282TR-ND
  • Minimum Quantity: 5,500
  • Quantity Available: 88,000 - Immediate
  • Unit Price: 0.37778
  • Cut Tape (CT) ? : ED90282CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 98,679 - Immediate
  • Unit Price: 1.21000
Send Feedback