Add To Favorites
Product Overview
Digi-Key Part Number BK4013B-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

4013B

Description FUNCTION GENERATOR 12 MHZ DDS
Expanded Description 12MHz Sweep Function Generator, DDS 1 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LCD
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

B&K Precision

Series 4013
Part Status Active
Type Function Generator, DDS
Function Sweep
Number of Channels 1
Frequency - Max 12MHz
Signal Types Sine, Square, Triangle, Ramp, Pulse
Display Type LCD
Supply Voltage 100 ~ 240V
Weight 4.4 lbs (2kg)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BK4013B

19:05:21 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 425.00000 425.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback