Keywords:





Product Index > Test and Measurement > Equipment - Function Generators > 4012A

All prices are in US dollars.
Digi-Key Part NumberBK4012A-ND
Price BreakUnit PriceExtended Price
1395.00000395.00
Quantity Available Digi-Key Stock: 5
Can ship immediately
Manufacturer

Manufacturer Part Number

4012A

DescriptionFUNCTION GENERATOR 5 MHZ SWEEP
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
FUNCTION GENERATOR 5 MHZ SWEEP | 4012A | BK4012A-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 4012A Manual
4012A
Product Photos BK4012A
Standard Package1
CategoryTest and Measurement
FamilyEquipment - Function Generators
Series-
TypeFunction Generator, Analog
FunctionSweep
Number of Channels1
Frequency - Max5MHz
Signal TypesSine, Square, Triangle, Ramp, Pulse
Display TypeLED
Supply Voltage120, 230V
Frequency Band0.5Hz ~ 5MHz
Dynamic Catalog4012A
Associated ProductLC-40B-ND - CARRY CASE FOR BENCH DMM/CTR/GEN
Other NamesBK4012A

11:16:04 5/25/2013 - Help With This Screen