Keywords:





Product Index > Optoelectronics > Touch Screen Overlays > 400431

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberBER280-ND
Price BreakUnit PriceExtended Price
195.2000095.20
1089.60000896.00
5084.000004,200.00
10078.400007,840.00
50072.8000036,400.00
1,00070.0000070,000.00
Quantity Available 0
Manufacturer

Manufacturer Part Number

400431

DescriptionTOUCH SCREEN 4-WIRE 12.1" ANTIGL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TOUCH SCREEN 4-WIRE 12.1" ANTIGL | 400431 | BER280-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 400431 Specification
Product Photos 400431
Standard Package10
CategoryOptoelectronics
FamilyTouch Screen Overlays
Series-
Length9.84" (250mm)
Width0.070" (1.80mm)
Height7.40" (188.0mm)
Interface4-Wire
TypeResistive
Diagonal Screen Size12.12" (307.80mm)
Other NamesBER280

15:57:07 6/19/2013 - Help With This Screen