• Obsolete item.
Product Overview
Digi-Key Part Number BER252-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

400401

Description TOUCH SCRN 5-WIRE 10.4" ANTI-GLR
Expanded Description Resistive Touch Screen Overlay 10.4" (264.16mm) 5-Wire
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 400401 Specification
PCN Packaging Henkel/Berquist Revised Brands 10/May/2016
Product Attributes Select All
Categories
Manufacturer

Bergquist

Series -
Part Status Obsolete
Length 8.66" (219.90mm)
Width 0.07" (1.85mm)
Height 6.61" (167.83mm)
Interface 5-Wire
Type Resistive
Diagonal Screen Size 10.4" (264.16mm)
 
Additional Resources
Standard Package ? 6
Other Names BER252

20:28:24 1/20/2017

Send Feedback