Add To Favorites
Product Overview
Digi-Key Part Number 36-4003-ND
Quantity Available 15,941
Can ship immediately
Manufacturer

Manufacturer Part Number

4003

Description CONN TERM LUG RING TH
Expanded Description Smooth Edge Lug Terminal Through Hole Connector
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Terminal Lugs
4000-4003 Drawing
RoHS Information RoHS Compliance Statement
Online Catalog Solder Lugs - Keystone Electronics
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Terminal Type PCB, Long Tail
Style Smooth Edge
Stud/Tab Size -
Hole Diameter -
Mounting Type Through Hole
Length - Overall 1.000" (25.40mm)
Contact Material Brass
Contact Finish Tin
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-4003
4003K
4003K-ND

04:36:53 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.16800 1.68
50 0.12520 6.26
100 0.11620 11.62
250 0.10280 25.70
500 0.09834 49.17
1,000 0.08046 80.46
2,500 0.07376 184.39
5,000 0.07152 357.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback