Add To Favorites
Product Overview
Digi-Key Part Number 36-4002-ND
Quantity Available 4,713
Can ship immediately

Factory Stock ?: 4,700
Manufacturer

Manufacturer Part Number

4002

Description CONN TERM LUG RING TH
Expanded Description Smooth Edge Lug Terminal Through Hole Connector
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Terminal Lugs
4000-4003 Drawing
RoHS Information RoHS Compliance Statement
Online Catalog Solder Lugs - Keystone Electronics
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Terminal Type PCB, Long Tail
Style Smooth Edge
Stud/Tab Size -
Hole Diameter -
Mounting Type Through Hole
Length - Overall 0.750" (19.05mm)
Contact Material Brass
Contact Finish Tin
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-4002
4002K
4002K-ND

01:57:41 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.15500 1.55
50 0.11560 5.78
100 0.10730 10.73
250 0.09488 23.72
500 0.09076 45.38
1,000 0.07425 74.25
2,500 0.06806 170.16
5,000 0.06600 330.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback