Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 40006-ND
Quantity Available
Manufacturer

Manufacturer Part Number

40006

Description WRENCH COMBINATION 10MM 5.51"
Expanded Description Combination Wrench 10mm 5.51" (140.0mm) Length
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Combination Wrenches
Product Attributes Select All
Categories
Manufacturer

Wiha

Series -
Part Status Active
Tool Type Combination
End - Size 10mm
Features Angled 15°, Narrow Style, Satin Chrome Finish
Length 5.51" (140.0mm)
Weight 0.09 lb (40.82g)
 
Additional Resources
Standard Package ? 1

01:29:24 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 10.51000 105.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback