Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 40003-ND
Quantity Available
Manufacturer

Manufacturer Part Number

40003

Description WRENCH COMBINATION 7MM 4.33"
Expanded Description Combination Wrench 7mm 4.33" (110.0mm) Length
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Combination Wrenches
Product Attributes Select All
Categories
Manufacturer

Wiha

Series -
Part Status Active
Tool Type Combination
End - Size 7mm
Features Angled 15°, Narrow Style, Satin Chrome Finish
Length 4.33" (110.0mm)
Weight 0.04 lb (18.14g)
 
Additional Resources
Standard Package ? 1

13:21:43 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 10.03000 100.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback