Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 40002-ND
Quantity Available
Manufacturer

Manufacturer Part Number

40002

Description WRENCH COMBINATION 6MM 3.94"
Expanded Description Combination Wrench 6mm 3.94" (100.0mm) Length
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Combination Wrenches
Product Attributes Select All
Categories
Manufacturer

Wiha

Series -
Part Status Active
Tool Type Combination
End - Size 6mm
Features Angled 15°, Narrow Style, Satin Chrome Finish
Length 3.94" (100.0mm)
Weight 0.03 lb (13.61g)
 
Additional Resources
Standard Package ? 1

09:54:34 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 10.03000 100.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback