Add To Favorites
Product Overview
Digi-Key Part Number 40-2-5-ND
Quantity Available 56
Can ship immediately
Manufacturer

Manufacturer Part Number

40-2-5

Description Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) Yellow 0.060" (1.52mm) 5' (1.52m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Soder-Wick SD Desoldering Braid
Product Training Modules Soder-Wick® Lead-Free
MSDS Material Safety Datasheet 40 Series MSDS
Online Catalog Soder-Wick® LF
Product Attributes Select All
Category

Soldering, Desoldering, Rework Products

Family

Desoldering Braid, Wick, Pumps

Manufacturer

Chemtronics

Series Soder-Wick® LF
Part Status Active
Product Type Braid/Wick
Type Rosin, Non Activated (R)
ESD Protection Static Dissipative (SD)
Color Yellow
Width 0.060" (1.52mm)
Length 5' (1.52m)
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 25

07:16:53 9/25/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.44000 4.44
25 3.99600 99.90
100 3.21900 321.90
500 2.88600 1,443.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback