Add To Favorites
Product Overview
Digi-Key Part Number A26853-ND
Quantity Available 16,359
Can ship immediately
Manufacturer

Manufacturer Part Number

4-881545-2

Description SHUNT LP W HANDLE 2 POS SN
Expanded Description 2 (1 x 2) Position Shunt Connector Black Open Top, Grip 0.100" (2.54mm) Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU
Packaging ? Bulk ?
Part Status Active
Type Open Top, Grip
Gender Female Sockets
Number of Positions or Pins (Grid) 2 (1 x 2)
Pitch 0.100" (2.54mm)
Height 0.429" (10.90mm)
Contact Finish Tin
Contact Finish Thickness -
Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 14,000
Other Names 48815452
A26853

09:34:48 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.29800 2.98
25 0.25560 6.39
50 0.21720 10.86
100 0.20870 20.87
250 0.18740 46.85
500 0.17890 89.45
1,000 0.14908 149.08
2,500 0.13630 340.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback