Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 4-640441-9-ND
Quantity Available
Manufacturer

Manufacturer Part Number

4-640441-9

Description 19P MTA100 CONN ASSY WHT
Expanded Description 19 Position Rectangular Receptacle Connector IDC Tin 24 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 640441 Drawing
RoHS Information 4-640441-9 Statement of Compliance
RoHS 2 Statement
3D Model 4-640441-9.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 19
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 24 AWG
Features Closed End
Contact Finish Tin
Contact Finish Thickness 80µin (2.03µm)
Color White
 
Tooling
Additional Resources
Standard Package ? 500

15:35:10 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.82976 1,414.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback