Add To Favorites
Product Overview
Digi-Key Part Number 450-1523-ND
Quantity Available 2,181
Can ship immediately
Manufacturer

Manufacturer Part Number

4-1825136-9

Description SWITCH TOGGLE SPDT 5A 120V
Expanded Description Toggle Switch SPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series Gemini A
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 5A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 10.41mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 6.35mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material Brass, Nickel Plated
Electrical Life 6,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 4-1825136-9-ND
450-1523
A101SYZQ04

03:26:51 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 3.28
10 3.14600 31.46
25 3.00960 75.24
50 2.87280 143.64
100 2.59920 259.92
250 2.39400 598.50
500 2.18880 1,094.40
1,000 1.91520 1,915.20
5,000 1.84680 9,234.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback