Add To Favorites
Product Overview
Digi-Key Part Number A108569-ND
Quantity Available 20
Can ship immediately
Manufacturer

Manufacturer Part Number

4-146505-0

Description CONN HEADER 80POS
Expanded Description 80 Position Header Spacer Connector 0.100" (2.54mm) Tin-Lead Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 146505
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Number of Positions 80
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall 1.330" (33.78mm)
Length - Post (Mating) 0.120" (3.05mm)
Length - Stack Height 1.100" (27.94mm)
Length - Tail 0.110" (2.79mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Tin-Lead
Contact Finish Thickness - Post (Mating) 100µin (2.54µm)
Color Black
 
Additional Resources
Standard Package ? 25
Other Names A108569

20:48:47 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.33000 20.33
25 17.58560 439.64
50 16.48660 824.33
100 15.93710 1,593.71
250 15.05776 3,764.44
500 14.61814 7,309.07
1,000 14.28840 14,288.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback