Add To Favorites
Product Overview
Digi-Key Part Number A108568-ND
Quantity Available 460
Can ship immediately
Manufacturer

Manufacturer Part Number

4-146503-0

Description CONN HEADER 80POS
Expanded Description 80 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 146503
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Number of Positions 80
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall 1.230" (31.24mm)
Length - Post (Mating) 0.330" (8.38mm)
Length - Stack Height 0.800" (20.32mm)
Length - Tail 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 15µin (0.38µm)
Color Black
 
You May Also Be Interested In
  • 924327-28-10-I - 3M | 3M10850-ND DigiKey Electronics
  • 924327-28-10-I
  • 3M
  • CONN HEADER 20POS DL .100" GOLD
  • Unit Price 4.33000
  • 3M10850-ND
Additional Resources
Standard Package ? 50
Other Names A108568

08:31:42 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.57000 18.57
10 16.76000 167.60
25 16.05720 401.43
50 15.05380 752.69
100 14.55200 1,455.20
250 13.74912 3,437.28
500 13.34770 6,673.85
1,000 13.04662 13,046.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback