Add To Favorites
Product Overview
Digi-Key Part Number A108563-ND
Quantity Available 193
Can ship immediately
Manufacturer

Manufacturer Part Number

4-146483-0

Description CONN HEADER 80POS
Expanded Description 80 Position Header Spacer Connector 0.100" (2.54mm) Tin-Lead Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 146483 Drawing
3D Model 4-146483-0.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Number of Positions 80
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall 0.440" (11.18mm)
Length - Post (Mating) 0.130" (3.30mm)
Length - Stack Height 0.200" (5.08mm)
Length - Tail 0.110" (2.79mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Tin-Lead
Contact Finish Thickness - Post (Mating) 100µin (2.54µm)
Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names A108563

20:49:58 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.24000 13.24
10 12.03200 120.32
25 11.73160 293.29
50 10.82900 541.45
100 10.22740 1,022.74
250 9.32500 2,331.25
500 8.72340 4,361.70
1,000 8.00147 8,001.47
2,500 7.82098 19,552.46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback