Add To Favorites
Product Overview
Digi-Key Part Number 4TK2-48-ND
Quantity Available 146
Can ship immediately
Manufacturer

Manufacturer Part Number

4TK2-48

Description DIN RAIL 80.26MMX17.78MM SLOTTED
Expanded Description Din Rail 3.160" W x 0.700" H (80.26mm x 17.78mm) Slotted 48.000" (1219.20mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
RoHS Information 4-1437685-2 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Buchanan
Part Status Active
Type -
Slotted/Unslotted Slotted
Size 3.160" W x 0.700" H (80.26mm x 17.78mm)
Length 48.000" (1219.20mm)
Thickness -
Material -
Plating -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 4-1437685-2
4-1437685-2-ND
414376852

20:00:55 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.56000 17.56
5 17.08200 85.41
10 16.60800 166.08
50 15.18400 759.20
100 14.23500 1,423.50
250 13.28600 3,321.50
500 12.81150 6,405.75
1,000 12.33700 12,337.00
2,500 11.86250 29,656.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback