Add To Favorites
Product Overview
Digi-Key Part Number A106234-ND
Quantity Available 2,150
Can ship immediately
Manufacturer

Manufacturer Part Number

4-1105051-1

Description CONTACT H.D. CRIMP SKT 15.5AWG
Expanded Description Contact Crimp Socket 15.5 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HN.D, HTS
Packaging ? Bulk ?
Part Status Active
Type Machined
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 15.5 AWG
Contact Finish Silver
Contact Finish Thickness -
 
For Use With
Tooling
Additional Resources
Standard Package ? 50
Other Names 4-1105051-1-ND
411050511
A106234
HN.D-C-BU.AG.1,5

00:16:29 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.74500 7.45
25 0.70120 17.53
50 0.67220 33.61
100 0.64290 64.29
250 0.58448 146.12
500 0.52604 263.02
1,000 0.46760 467.60
2,500 0.42376 1,059.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback