Add To Favorites
Product Overview
Digi-Key Part Number A106857-ND
Quantity Available 4,102
Can ship immediately
Manufacturer

Manufacturer Part Number

4-1105050-1

Description CONTACT H.D. CRIMP PIN 15.5AWG
Expanded Description Contact Crimp Pin 15.5 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HN.D, HTS
Packaging ? Bulk ?
Part Status Active
Type Machined
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 15.5 AWG
Contact Finish Silver
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 4-1105050-1-ND
411050501
A106857

17:56:50 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 0.99
10 0.86700 8.67
25 0.81640 20.41
50 0.78240 39.12
100 0.74840 74.84
250 0.68036 170.09
500 0.61232 306.16
1,000 0.54429 544.29
2,500 0.49326 1,233.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback