Add To Favorites
Product Overview
Digi-Key Part Number A26509-40-ND
Quantity Available 3,416
Can ship immediately
Manufacturer

Manufacturer Part Number

4-103741-0

Description CONN HDR BRKWAY .100 40POS VERT
Expanded Description 40 Positions Header, Breakaway Connector 0.100" (2.54mm) Through Hole Tin-Lead
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 103741
RoHS Information 4-103741-0 Statement of Compliance
Featured Product AMPMODU Connectors
3D Model 4-103741-0.pdf
Online Catalog AMPMODU Mod II Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Shrouding Unshrouded
Number of Positions 40
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Length - Mating 0.230" (5.84mm)
Contact Finish - Mating Tin-Lead
Contact Finish Thickness - Mating 100µin (2.54µm)
Features -
Insulation Color Black
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A34253-40-ND 9-146282-0 TE Connectivity AMP Connectors Box 2,684 - Immediate
2.90000 1
You May Also Be Interested In
  • 4824-3000-CP - 3M | 3M5466-ND DigiKey Electronics
  • 4824-3000-CP
  • 3M
  • CONN IC DIP SOCKET 24POS TIN
  • Unit Price 0.77000
  • 3M5466-ND
Additional Resources
Standard Package ? 100
Other Names 4-103741-0-ND
41037410
A26509
A26509-40
A26509-ND

03:47:28 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.03000 2.03
10 1.82000 18.20
100 1.49910 149.91
500 1.18500 592.50
1,000 1.01724 1,017.24
5,000 0.92801 4,640.03
10,000 0.89231 8,923.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: A26509-39-ND
  • Description: CONN HEADR BRKWAY .100 39POS STR
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A26509-38-ND
  • Description: CONN HEADR BRKWAY .100 38POS STR
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A26509-37-ND
  • Description: CONN HEADR BRKWAY .100 37POS STR
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A26509-36-ND
  • Description: CONN HEADR BRKWAY .100 36POS STR
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A26509-35-ND
  • Description: CONN HEADR BRKWAY .100 35POS STR
  • Quantity Available: Value Added Item ?
Send Feedback