Add To Favorites
Product Overview
Digi-Key Part Number 3M9588-ND
Quantity Available 387
Can ship immediately
Manufacturer

Manufacturer Part Number

TC-2810 37ML

Description THERM COND ADH TC-2810 37 ML
Expanded Description Thermal Epoxy Adhesive, 2 Part 1.25 oz Syringe
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets TC-2810 Datasheet
LED Thermal Management Solutions Flyer
MSDS Material Safety Datasheet TC-2810 MSDS
Online Catalog TC-2810
Product Attributes Select All
Categories
Manufacturer

3M

Series -
Part Status Active
Type Epoxy Adhesive, 2 Part
Size / Dimension 1.25 oz Syringe
Shipping Info -
 
You May Also Be Interested In
  • 234476 - LOCTITE | 1000-103-ND DigiKey Electronics
  • 234476
  • LOCTITE
  • 3873 SELF SHIM HI COND THERM ADH
  • Unit Price 42.81000
  • 1000-103-ND
  • 9170-2:1 - 3M | 3M156042-ND DigiKey Electronics
  • 9170-2:1
  • 3M
  • SCTCH-WLD EPX PLUSII 1:2 PLUNGER
  • Unit Price 11.40000
  • 3M156042-ND
Additional Resources
Standard Package ? 12
Other Names 3M9588
5-88-87719-23837-8
58887719238378
62266214352
88771923837
TC-2810
TC-2810-ND
TC2810 37ML
XA-0041-5180-0
XA0041-51800
XA004151800

03:20:06 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 59.70000 59.70
10 56.19200 561.92
50 49.16800 2,458.40
100 46.70960 4,670.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback