Add To Favorites
Product Overview
Digi-Key Part Number 3M12044-ND
Quantity Available 164
Can ship immediately
Manufacturer

Manufacturer Part Number

SPD08-200-L-RB

Description CONN EDGE DUAL FMALE 200POS .031
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series SPD08
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row -
Number of Positions 200
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.031" (0.80mm)
Features Board Guide, Latches
Mounting Type Surface Mount
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Contact Type Cantilever
Color Black
Flange Feature -
Operating Temperature -55°C ~ 125°C
Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled
Read Out Dual
 
You May Also Be Interested In
  • SPD08-200-RB - 3M | 3M12045-ND DigiKey Electronics
  • SPD08-200-RB
  • 3M
  • CONN EDGE DUAL FMALE 200POS .031
  • Unit Price 12.69000
  • 3M12045-ND
Additional Resources
Standard Package ? 300
Other Names 00076308602659
07630860265
3M12044
3M12044CT
3M12044CT-ND
SPC08-200-L-RB-TR
SPD08200LRB
XF003826898

08:23:10 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.23000 14.23
10 12.94000 129.40
25 12.61640 315.41
50 11.64600 582.30
100 10.99900 1,099.90
250 10.02852 2,507.13
500 9.38150 4,690.75
1,000 8.60510 8,605.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback