Add To Favorites
Product Overview
Digi-Key Part Number 3M12034CT-ND
Quantity Available 1,031
Can ship immediately
Manufacturer

Manufacturer Part Number

SPD08-040-L-RB-TR

Description CONN EDGE DUAL FMALE 40POS 0.031
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series SPD08
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 20
Number of Positions 40
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.031" (0.80mm)
Features Board Guide, Latches
Mounting Type Surface Mount
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Contact Type Cantilever
Color Black
Flange Feature -
Operating Temperature -55°C ~ 125°C
Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled
Read Out Dual
 
You May Also Be Interested In
  • SPD08-020-RB-TR - 3M | 3M10682CT-ND DigiKey Electronics
  • SPD08-020-RB-TR
  • 3M
  • CONN EDGE DUAL FMALE 20POS 0.031
  • Unit Price 5.42000
  • 3M10682CT-ND
  • SPD08-040-RB-TR - 3M | 3M12035CT-ND DigiKey Electronics
  • SPD08-040-RB-TR
  • 3M
  • CONN EDGE DUAL FMALE 40POS 0.031
  • Unit Price 7.08000
  • 3M12035CT-ND
Additional Resources
Standard Package ? 1
Other Names 3M12034CT

06:17:08 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.82000 8.82
10 8.45000 84.50
25 7.71560 192.89
50 7.34800 367.40
100 6.98060 698.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M12034TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 5.67800
  • Digi-Reel® ? : 3M12034DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,031 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback