Add To Favorites
Product Overview
Digi-Key Part Number 3M155811-ND
Quantity Available 305
Can ship immediately
Manufacturer

Manufacturer Part Number

NOVEC FLUX REMOVER

Description FLUX REMOVER AEROSOL CAN 12OZ
Expanded Description Flux Remover - Rosin, Non-Rosin, No-Clean, Lead Free Can, 12oz (340.2g)
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Novec™ Flux Remover
Novec™ Series Brochure
Novec™ Series Flyer
MSDS Material Safety Datasheet Novec™ Flux Remover MSDS
Featured Product Novec Aerosol Cleaners
Online Catalog Novec™ Flux Remover
Product Attributes Select All
Categories
Manufacturer

3M

Series NOVEC™
Part Status Active
Type Flux Remover - Rosin, Non-Rosin, No-Clean, Lead Free
Package / Case Can, 12oz (340.2g)
Shipping Info Due to possible restrictions, a change in ship method may be required.
Note -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 6
Other Names 00-51138-99269-9
00051135716977
0051138992699
05113571697
3M155811
98-0212-4892-1
98021232917
98021248921

14:10:17 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.34000 32.34
5 31.68000 158.40
10 29.04000 290.40
50 22.44000 1,122.00
100 21.12000 2,112.00
250 19.80000 4,950.00
500 18.48000 9,240.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback