Add To Favorites
Product Overview
Digi-Key Part Number 3M6433-ND
Quantity Available 30
Can ship immediately
Manufacturer

Manufacturer Part Number

DP270-CLEAR-400ML

Description POTTING COMPOUND CLEAR 400ML
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series Scotch-Weld™ DP270
Part Status Active
Type Potting Compound, 2 Part
Features Clear, 400mL
For Use With/Related Products Sealing Electronic Components
Shipping Info Due to possible restrictions, a change in ship method may be required.
 
Associated Product
Tooling
You May Also Be Interested In
  • 9740 - 3M | 3M6431-ND DigiKey Electronics
  • 9740
  • 3M
  • SCOTCH-WELD EPX HAND APPLICATOR
  • Unit Price 89.15000
  • 3M6431-ND
Additional Resources
Standard Package ? 6
Other Names 0 00 21200 87835 0
00021200878350
3M6433
62-3262-3530-6
62326235306
DP-270-CLEAR-400ML
DP270CLEAR400ML

17:03:47 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 103.20000 103.20
10 96.75000 967.50
25 90.30000 2,257.50
50 85.78500 4,289.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 3M6432-ND
  • Minimum Quantity: 1
  • Quantity Available: 112 - Immediate
  • Unit Price: 24.28000
  • Box : 3M6434-ND
  • Minimum Quantity: 1
  • Quantity Available: 45 - Immediate
  • Unit Price: 63.85000
Alternate Color
  • Digi-Key Part Number: 3M6436-ND
  • Description: POTTING COMPOUND BLACK 400ML
  • Quantity Available: 47 - Immediate
Send Feedback