Add To Favorites
Product Overview
Digi-Key Part Number 3M9073-ND
Quantity Available 341
Can ship immediately
Manufacturer

Manufacturer Part Number

CHG-1006-001010-KEP

Description CONN RECEPT IDC 6POS 24-22 AWG
Expanded Description 6 Position Rectangular Receptacle Connector IDC Gold 22-24 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series CHG
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 6
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 22-24 AWG
Features Closed End
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Color Gray
 
Mating Products
  • 929550-01-06-I - 3M | 929550-01-06-ND DigiKey Electronics
  • 929550-01-06-I
  • 3M
  • CONN HEADER .100 SNGL R/A 6POS
  • Unit Price 2.11000
  • 929550-01-06-ND
  • Photo Not Available
  • 2306-6111-TG
  • 3M
  • CONN HEADER 6POS STR .230" GOLD
  • Unit Price 0.33350
  • 2306-6111-TG-ND
  • 929647-01-06-EU - 3M | 929647-01-06-EU-ND DigiKey Electronics
  • 929647-01-06-EU
  • 3M
  • CONN HEADER 6POS STR .100" GOLD
  • Unit Price 0.50401
  • 929647-01-06-EU-ND
  • 929400-01-06-RK - 3M | 929400E-01-06-ND DigiKey Electronics
  • 929400-01-06-RK
  • 3M
  • CONN HEADER .100 SNGL STR 6POS
  • Unit Price 0.62000
  • 929400E-01-06-ND
Associated Product
  • 3435-0 - 3M | 3M9123-ND DigiKey Electronics
  • 3435-0
  • 3M
  • CONN SOCKET KEYING PLUG
  • Unit Price 0.26000
  • 3M9123-ND
Tooling
  • 3624-41 - 3M | 3M9126-ND DigiKey Electronics
  • 3624-41
  • 3M
  • TOOL HEAD ASSY 28-22AWG 1&2ROW
  • Unit Price 848.21000
  • 3M9126-ND
Additional Resources
Standard Package ? 100
Other Names 00054007746300
05400774630
3M9073
5400774630
54007746300
80610562359
CHG-1006-001010-KEP-ND
CHG1006001010KEP

16:55:34 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.35000 5.35
10 5.13600 51.36
25 4.70800 117.70
50 4.49400 224.70
100 4.28000 428.00
250 3.74500 936.25
500 3.63800 1,819.00
1,000 3.10300 3,103.00
2,500 2.88900 7,222.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback