Add To Favorites
Product Overview
Digi-Key Part Number 3M9558CT-ND
Quantity Available 2,330
Can ship immediately
Manufacturer

Manufacturer Part Number

963104-2000-AR-PR

Description CONN SOCKET SGL 4POS GOLD SMD
Expanded Description 4 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 963
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 4
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.295" (7.50mm)
Contact Length - Post -
Operating Temperature -25°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating 2A
Voltage Rating 1000VDC
Applications -
Insulation Material Thermoplastic
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 40µin (1.02µm)
 
Mating Products
  • 961104-6804-AR - 3M | 961104-6804-AR-ND DigiKey Electronics
  • 961104-6804-AR
  • 3M
  • CONN HEADER VERT SGL 4POS GOLD
  • Unit Price 0.14400
  • 961104-6804-AR-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3M9558CT

15:08:08 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 1.57
10 1.42800 14.28
25 1.34080 33.52
50 1.28260 64.13
100 1.22430 122.43
250 1.10772 276.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M9558TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,800 - Immediate
  • Unit Price: 0.92750
  • Digi-Reel® ? : 3M9558DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,330 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 963104-2000-AR-TP-ND
  • Minimum Quantity: 1,320  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.54400
  • Tube ? : 963104-2000-AR-PT-ND
  • Minimum Quantity: 1,140  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.76800
Send Feedback