Add To Favorites
Product Overview
Digi-Key Part Number 3M9506CT-ND
Quantity Available 559
Can ship immediately
Manufacturer

Manufacturer Part Number

961125-5500-AR-PR

Description CONN HEADER R/A 25POS GOLD SMD
Expanded Description 25 Positions Header, Unshrouded Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 961
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Unshrouded
Contact Type Male Pin
Pitch 0.100" (2.54mm)
Number of Positions 25
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Mating Length 0.230" (5.84mm)
Features -
Contact Finish Gold
Contact Finish Thickness Flash
Color Black
 
Mating Products
  • 960125-6202-AR - 3M | 3M9522-ND DigiKey Electronics
  • 960125-6202-AR
  • 3M
  • CONN SOCKET SGL VERT 25POS GOLD
  • Unit Price 3.58000
  • 3M9522-ND
  • Photo Not Available
  • 960125-6303-AR
  • 3M
  • CONN SOCKET SGL VERT 25POS GOLD
  • Unit Price 2.50252
  • 960125-6303-AR-ND
Additional Resources
Standard Package ? 1
Other Names 3M9506CT

14:50:28 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.51000 4.51
10 4.33000 43.30
25 3.96880 99.22
50 3.78840 189.42
100 3.60800 360.80
250 3.15700 789.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M9506TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2.78800
  • Tube ? : 961125-5500-AR-TP-ND
  • Minimum Quantity: 207  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.82000
  • Tube ? : 961125-5500-AR-PT-ND
  • Minimum Quantity: 207  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.00000
Send Feedback