Add To Favorites
Product Overview
Digi-Key Part Number 3M9492CT-ND
Quantity Available 678
Can ship immediately
Manufacturer

Manufacturer Part Number

961120-6300-AR-PR

Description CONN HEADER VERT 20POS GOLD SMD
Expanded Description 20 Positions Header, Unshrouded Connector 0.100" (2.54mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 961
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Unshrouded
Contact Type Male Pin
Pitch 0.100" (2.54mm)
Number of Positions 20
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Mating Length 0.210" (5.33mm)
Features -
Contact Finish Gold
Contact Finish Thickness Flash
Color Black
 
Mating Products
  • 960120-6202-AR - 3M | 3M9521-ND DigiKey Electronics
  • 960120-6202-AR
  • 3M
  • CONN SOCKET SGL VERT 20POS GOLD
  • Unit Price 2.85000
  • 3M9521-ND
Additional Resources
Standard Package ? 1
Other Names 3M9492CT

19:09:53 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.16000 3.16
10 3.03600 30.36
25 2.78320 69.58
50 2.65660 132.83
100 2.53000 253.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M9492TR-ND
  • Minimum Quantity: 350
  • Quantity Available: 350 - Immediate
  • Unit Price: 2.01251
  • Tube ? : 961120-6300-AR-TP-ND
  • Minimum Quantity: 432  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.82400
  • Tube ? : 961120-6300-AR-PT-ND
  • Minimum Quantity: 432  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.90750
Send Feedback