Add To Favorites
Product Overview
Digi-Key Part Number 3M9488CT-ND
Quantity Available 4,447
Can ship immediately
Manufacturer

Manufacturer Part Number

961106-6300-AR-PR

Description CONN HEADER VERT 6POS GOLD SMD
Expanded Description 6 Positions Header Connector 0.100" (2.54mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 961
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Style Board to Board
Shrouding Unshrouded
Number of Positions 6
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating 0.210" (5.33mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.098" (2.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Pick and Place
Operating Temperature -25°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 39µin (1.00µm)
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3M9488CT

20:37:37 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 1.49
10 1.34800 13.48
25 1.26520 31.63
50 1.21000 60.50
100 1.15500 115.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M9488TR-ND
  • Minimum Quantity: 350
  • Quantity Available: 4,200 - Immediate
  • Unit Price: 0.95000
  • Digi-Reel® ? : 3M9488DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,447 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 961106-6300-AR-TP-ND
  • Minimum Quantity: 960  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.52500
  • Tube ? : 961106-6300-AR-PT-ND
  • Minimum Quantity: 840  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.78750
Send Feedback