Add To Favorites
Product Overview
Digi-Key Part Number 3M9449-ND
Quantity Available 16,929
Can ship immediately
Manufacturer

Manufacturer Part Number

961104-6404-AR

Description CONN HEADER VERT SGL 4POS GOLD
Expanded Description 4 Positions Header, Unshrouded Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 961
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Unshrouded
Contact Type Male Pin
Pitch 0.100" (2.54mm)
Number of Positions 4
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Features -
Contact Mating Length 0.217" (5.50mm)
Contact Finish Gold
Contact Finish Thickness Flash
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 3M9449
4046719181629
4671918162
9611046404AR
DE500041772

11:19:00 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.31500 3.15
25 0.27000 6.75
50 0.22960 11.48
100 0.22050 22.05
250 0.19800 49.50
500 0.18900 94.50
1,000 0.15750 157.50
2,500 0.14400 360.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback