Add To Favorites
Product Overview
Digi-Key Part Number 3M9523-ND
Quantity Available 208
Can ship immediately
Manufacturer

Manufacturer Part Number

960136-6202-AR

Description CONN SOCKET SGL VERT 36POS GOLD
Expanded Description 36 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 960
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 36
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.279" (7.10mm)
Contact Length - Post 0.118" (3.00mm)
Operating Temperature -25°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 2A
Voltage Rating 1000VDC
Applications -
Insulation Material Thermoplastic
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 40µin (1.02µm)
 
Mating Products
  • 961136-6404-AR - 3M | 3M9457-ND DigiKey Electronics
  • 961136-6404-AR
  • 3M
  • CONN HEADER VERT SGL 36POS GOLD
  • Unit Price 2.27000
  • 3M9457-ND
  • 961136-6804-AR - 3M | 961136-6804-AR-ND DigiKey Electronics
  • 961136-6804-AR
  • 3M
  • CONN HEADER VERT SGL 36POS GOLD
  • Unit Price 1.47000
  • 961136-6804-AR-ND
  • 961136-5804-AR - 3M | 961136-5804-AR-ND DigiKey Electronics
  • 961136-5804-AR
  • 3M
  • CONN HEADER R/A SGL 36POS GOLD
  • Unit Price 1.67200
  • 961136-5804-AR-ND
Additional Resources
Standard Package ? 240
Other Names 3M9523
5111105226
51111052266
9601366202AR
DE500056275

14:01:50 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.13000 5.13
10 4.92000 49.20
25 4.51000 112.75
50 4.30500 215.25
100 4.10000 410.00
250 3.58752 896.88
500 3.48500 1,742.50
1,000 2.97250 2,972.50
2,500 2.76750 6,918.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback