Add To Favorites
Product Overview
Digi-Key Part Number 3M9522-ND
Quantity Available 159
Can ship immediately
Manufacturer

Manufacturer Part Number

960125-6202-AR

Description CONN SOCKET SGL VERT 25POS GOLD
Expanded Description 25 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 960
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 25
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.279" (7.10mm)
Contact Length - Post 0.118" (3.00mm)
Operating Temperature -25°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 2A
Voltage Rating 1000VDC
Applications -
Insulation Material Thermoplastic
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 40µin (1.02µm)
 
Mating Products
You May Also Be Interested In
  • 961125-6404-AR - 3M | 3M9456-ND DigiKey Electronics
  • 961125-6404-AR
  • 3M
  • CONN HEADER VERT SGL 25POS GOLD
  • Unit Price 1.57000
  • 3M9456-ND
Additional Resources
Standard Package ? 240
Other Names 3M9522
5111994807
51119948073
9601256202AR
DE500056168
ZZ150353042

23:36:19 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.58000 3.58
10 3.43200 34.32
25 3.14600 78.65
50 3.00300 150.15
100 2.86000 286.00
250 2.50252 625.63
500 2.43100 1,215.50
1,000 2.07350 2,073.50
2,500 1.93050 4,826.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback