Add To Favorites
Product Overview
Digi-Key Part Number 3M9267CT-ND
Quantity Available 784
Can ship immediately
Manufacturer

Manufacturer Part Number

953214-2000-AR-PR

Description CONN SOCKET 14POS 2MM VERT SMD
Expanded Description 14 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 953
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Number of Positions 14
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Features -
Contact Finish Gold
Contact Finish Thickness Flash
Color Black
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 3M9267CT

21:58:16 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 2.92
10 2.79800 27.98
25 2.56520 64.13
50 2.44860 122.43
100 2.33200 233.20
250 2.04052 510.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M9267TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1.80200
  • Digi-Reel® ? : 3M9267DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 784 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback